WAGO 243-204 MICRO PUSH WIRE® 4 Conductor 6A Splice Connector Dark Grey

MPN
243-204
Brand
WAGO
EAN-13
4044918440585
Order Code
21-5800
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/07/2026

Micro PUSH WIRE® 4 conductor splice connector from WAGO suitable for use with junction boxes.


  • Rated current 6A
  • Side-entry wiring
  • Number of conductors 4
  • Number of potentials 1
  • Colour: dark grey
  • Height 6.8mm
  • Width 10mm
  • Depth 10mm
  • Manufacturer's part 243-204
Type Connector box
Number of Circuits 4
Pitch 10mm
Mounting Type Cable
Body Style Terminal block
Colour Grey
Current Rating 6A
Mounting Push-in
Number of conductors 4
Number of Conductors 4
Number of Ways 4
Termination Splice

Reviews

Be the first to submit a review

Trustpilot