WAGO 243 Series MICRO PUSH WIRE® 6A Splice Connectors Dark Grey

WAGO Brand: WAGO

Micro PUSH WIRE® splice connectors from WAGO suitable for use with junction boxes.

  • Available in 4 conductor and 8 conductor versions
  • Rated current 6A
  • Side-entry wiring
  • Colour: dark grey
  • Height 6.8mm
  • Depth 10mm
Description Image Product Buy Pricing (Ex VAT) Number of Circuits Wire Gauge Number Number of Conductors Number of Ways Type Pitch Mounting Type Body Style Colour Current Rating Mounting Termination
WAGO 243-204 MICRO PUSH WIRE® 4 Conductor 6A Splice Connector Dark Grey
WAGO 243-204 MICRO PUSH WIRE® 4 Conductor 6A Splice Connector Dark Grey
Standard range
Order code: 21-5800
MPN: 243-204

Order in multiples of 100


Available to back orderBack-order availability date - 26/10/2026
100+ £0.172
Price per unit Ex VAT
4 of conductors 4 4 4 Connector box 10mm Cable Terminal block Grey 6A Push-in Splice
WAGO 243-208 MICRO PUSH WIRE® 8 Conductor 6A Splice Connector Dark Grey
WAGO 243-208 MICRO PUSH WIRE® 8 Conductor 6A Splice Connector Dark Grey
Standard range
Order code: 21-6048
MPN: 243-208

Despatched same day - 5 in stockContact us for additional stock
1+ £0.042
Price per unit Ex VAT
8 12 AWG 8 Connector box 10mm Cable Terminal block Grey 6A Push-in Splice

Trustpilot