WAGO 233-508 8 Pole 6A 2.54mm Push Button PCB Terminal Block Orange

MPN
233-508
Brand
WAGO
EAN-13
4045454050375
Order Code
21-5789
Country of Origin
Switzerland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
55+ £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 55
Available to back orderBack-order availability date - 22/05/2026

An 8-pole terminal block from WAGO with push button actuated CAGE CLAMP® connection suitable for PCB mounting.
  • Double solder pins for high mechanical stability on PCB
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
  • Rated current 6A
  • Pitch 2.54mm
  • Colour: orange
  • Height 19.5mm
  • Depth 13.9mm
  • Width 22.62mm
  • Manufacturer's part 233-508
Pitch 2.54mm
No. of Ways 8
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 28 to 20AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Orange
Current Rating 6A
Depth 13.9mm
Depth inch 0.547inches
Fine-stranded conductor max. AWG 20 AWG
Fine-stranded conductor max. mm² 0.5mm²
Fine-stranded conductor min. AWG 20 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 19.5mm
Height inch 0.768inches
No. of Levels 1
Product Main Function PCB terminal block
Rated current 6 A
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Single-stranded conductor max. AWG 20 AWG
Single-stranded conductor max. mm² 0.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 8
Total number of terminal points 8
Type of operation Push-button
Unit Weight KGM
Voltage Rating 320V
Weight 3.298g
Width 22.62mm
Width inch 0.891inches
Width mm 22.62mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot