WAGO 2273-202 2 Conductor COMPACT PUSH WIRE® Splicing Connector 24A White

MPN
2273-202
Brand
WAGO
EAN-13
4050821027843
Order Code
21-5768
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
100+ £0.150
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 11/07/2026

The 2273 Series connector from WAGO offers convenient wiring in a compact design.

COMPACT splicing connector; for solid conductors; max. 2.5 mm²; 2-conductor; transparent housing; white cover; Surrounding air temperature: max 60°C (T60); 2,50 mm²; transparent

These compact PUSH WIRE® connectors can be used with solid copper conductors and are suitable for use with junction boxes.

Quick and Easy to use. Simply push the stripped conductor into the connector. Once the conductor is pushed in fully, the connector grips and terminates the conductor. This simple system saves time on installation and ensures a good connection is made that can be visually checked using the transparent case.

The 2273 series is available in 2, 3, 4, 5, and 8 connector versions.


  • 2 Wire connector
  • Quick and simple to use
  • Extremely Compact design
  • Push-in termination of up to 2 solid/stranded conductors
  • Easily terminate conductors from 0.5 to 2.5 mm² (solid)
  • Any combination of conductor sizes within the size range is possible
  • Side entry wiring
  • Transparent colour with white cover
  • Operating Temperature Range: up to 60°C
  • 10mm x 5.8mm x 16.7mm (W x H x D)
  • Manufacturer's part 2273-202
Type Splicing Connector
Number of Circuits 2
Pitch 10mm
Wire Gauge 2.5mm² / 16AWG Max.AWG
Mounting Type Cable
Actuation Type Push-in
Body Style Horizontal
Category Installation Terminal Blocks and Connectors;Lighting Connection
Color transparent
Colour Clear/White
Connectable conductor materials Copper;Aluminum
Connection PUSH WIRE®
Continuous Use Temperature 105 °C
Current Rating 24A
Depth 16.7mm
Depth inch 0.657inches
Fire Load 0.007MJ
Flammability class according to UL94 V2
Flammability Rating UL94, V2
Height 5.8mm
Height inch 0.228inches
Mounting Cable / Mounting Carrier / Junction Box
Nominal Voltage 450V
Number of Ways 2
Product Main Function PUSH WIRE® Splicing Connector
Rated current 24 A
Rated Surge Voltage 4kV
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 450 V
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Strip length 11mm
Stripping length of 1 mm 11mm
Stripping length up to 1 mm 11mm
Temp. Marking T60
Termination Push-Wire
Total number of potentials 1
Total number of terminal points 2
Type of operation Push-in
Unit Weight KGM
Weight 0.7g
Width 10mm
Width inch 0.394inches
Wiring Type Side-entry wiring

Alternatives (4)

Reviews

Be the first to submit a review

Accessories


Trustpilot