WAGO 2060-472/998-404 SMD Terminal Block 4mm 2 Pole Black Tape & Reel

Order Code:

21-5749

Brand: WAGO MPN: 2060-472/998-404 EAN-13: 4055143251181
  • Quickly find another product in this range by No. of Ways:

    1 2 3
Qty Unit Price (Ex VAT)
1000+ £0.371
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 26/04/2026

Black 2-pole SMD PCB terminal block from WAGO with CAGE CLAMP® connection supplied in tape and reel packaging for automated assembly.

These terminal blocks are suitable for lead-free reflow-soldering profiles per DIN EN 61760-1 and IEC 60068-2-58 up to 260°C peak temperature.


  • Pin spacing 4mm
  • Conductor size 0.75mm²
  • Rated current 9A
  • Height of just 4.5mm minimises on-board LED shadowing
  • Width 7.9mm
  • Depth 13.1mm
  • Manufacturer's part 2060-472/998-404

Pitch 4mm
No. of Ways 2
Mounting Type Surface mount
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 18AWG
Wire Termination Screwless
Colour Black
Current Rating 9A
No. of Levels 1
Voltage Rating 320V
Wire Gauge 18AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot