WAGO 2060-453/998-404 SMD Terminal Block 4mm 3 Pole White

Order Code:

21-4288

Brand: WAGO MPN: 2060-453/998-404 EAN-13: 4055143135085
Qty Unit Price (Ex VAT)
1+ £0.290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 7 weeks

SMD PCB terminal blocks from WAGO with pushbutton and push-in CAGE CLAMP® connection, supplied in tape-and-reel packaging for automated assembly.


  • Height of just 4.5 mm minimises on-board LED shadowing
  • Suitable for lead-free, reflow-soldering profiles per DIN EN 61760-1 and IEC 60068-2-58 up to max. 260°C peak temperature
  • Colour: white
  • Pin spacing: 4mm
  • Tin-plated copper alloy contacts
  • 3-way terminal block
  • Terminates conductors from 24 to 18 AWG (0.2 to 0.75mm²)
  • Push-buttons for easy connection and removal of all types of conductors
  • Group arrangement is possible without losing any poles
  • Manufacturer's part 2060-453/998-404
  • Supply Qty: 1
Pitch 4mm
No. of Ways 3
Mounting Type Surface mount
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 18AWG
Wire Termination Push-in CAGE CLAMP®
Category PCB Terminal Blocks and Connectors;Lighting Connection
Colour White
Current Rating 9A
Depth 13.1mm
Depth inch 0.516inches
Fine-stranded conductor max. AWG 18 AWG
Fine-stranded conductor max. mm² 0.75 mm²
Fine-stranded conductor min. AWG 18 AWG
Fine-stranded conductor min. mm² 0.2 mm²
Flammability class according to UL94 V0
Height 4.5mm
Height inch 0.177inches
No. of Levels 1
Product Main Function PCB terminal block
Rated current 9 A
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Single-stranded conductor max. AWG 18 AWG
Single-stranded conductor max. mm² 0.75 mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2 mm²
Stripping length of 1 mm 7mm
Stripping length up to 1 mm 9mm
Total number of potentials 3
Total number of terminal points 3
Type of operation Push-button
Unit Weight KGM
Voltage Rating 320V
Weight 0.787 g
Width 11.9mm
Width inch 0.469inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot