WAGO 2060 Series SMD Lighting PCB Terminal Block

WAGO Brand: WAGO

SMD PCB terminal blocks from WAGO with pushbutton and push-in CAGE CLAMP® connection, supplied in tape-and-reel packaging for automated assembly.

  • Height of just 4.5 mm minimises on-board LED shadowing
  • Suitable for lead-free, reflow-soldering profiles per DIN EN 61760-1 and IEC 60068-2-58 up to max. 260°C peak temperature
  • Colour: white
  • Pin spacing: 4mm
  • Tin-plated copper alloy contacts
Description Image Product Buy Pricing (Ex VAT) No. of Ways Number of pins Total number of potentials Total number of terminal points Weight Width Width inch Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Category Colour Current Rating Depth Depth inch Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG
WAGO 2060-452/998-404 SMD Terminal Block 4mm 2 Pole White Tape & Reel
WAGO 2060-452/998-404 SMD Terminal Block 4mm 2 Pole White Tape & Reel
Extended range
Order code: 21-4287
MPN: 2060-452/998-404

Order in multiples of 1000


Available to back orderBack-order availability date - 03/12/2026
1000+ £0.480
Price per unit Ex VAT
2 2 2 2 0.518g 7.9mm 0.311inches 4mm Surface mount Vertical 24 to 18AWG Push-in CAGE CLAMP® PCB Terminal Blocks and Connectors;Lighting Connection White 9A 13.1mm 0.516inches 18 AWG 0.75mm² 18 AWG
WAGO 2060-453/998-404 SMD Terminal Block 4mm 3 Pole White
WAGO 2060-453/998-404 SMD Terminal Block 4mm 3 Pole White
Extended range
Order code: 21-4288
MPN: 2060-453/998-404

Despatched same day - 3 in stockAdditional quantity lead time 7 weeks
1+ £0.290
Price per unit Ex VAT
3 3 3 3 0.787g 11.9mm 0.469inches 4mm Surface mount Vertical 24 to 18AWG Push-in CAGE CLAMP® PCB Terminal Blocks and Connectors;Lighting Connection White 9A 13.1mm 0.516inches 18 AWG 0.75mm² 18 AWG

Trustpilot