Standard profile
rising clamp terminal block with 6 poles from the
CamBlock Plus range by
CamdenBoss. These green blocks are made from flame retardant polyamide.
- Moulded in UL94-V0 flame-retardant PA66
- Guided pin alignment
- Captive screws
- Wire capacity 2.5mm² (22 to 12AWG)
- Current rating 16A UL, 20A VDE
- Pitch 5mm
- Length 30mm
- Width 10.2mm
- Height 14.1mm
- Manufacturer's part CTBP0100/6
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Pitch |
5mm |
| No. of Ways |
6 |
| Mounting Type |
Through Hole |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
30 to 12AWG |
| Wire Termination |
Rising Clamp |
| Colour |
Green |
| Current Rating |
16A |
| No. of Levels |
1 |
| Voltage Rating |
300V |