CamBlock Plus 5mm Standard Profile Rising Clamps

CamdenBoss Brand: CamdenBoss
Standard profile rising clamp terminal blocks from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • 2 and 3-pole versions use double interlocking mechanism for extra strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Guided pin alignment
  • Captive screws
  • Wire capacity 2.5mm² (22 to 12AWG)
  • Current rating 16A UL, 20A VDE
  • Pitch 5mm

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
CamBlock Plus CTBP0100/2 5mm Standard Profile Rising Clamp 2 Pole
CamBlock Plus CTBP0100/2 5mm Standard Profile Rising Clamp 2 Pole
Standard range
Order code: 21-3561
MPN: CTBP0100/2

Despatched same day - 1,394 in stockAdditional 500 due on 25/11/2026
5+ £0.429
100+ £0.334
500+ £0.297
1000+ £0.292
Price per unit Ex VAT
2 5mm Through Hole Vertical 30 to 12AWG Rising Clamp Green 16A 1 300V
CamBlock Plus CTBP0100/3 5mm Standard Profile Rising Clamp 3 Pole
CamBlock Plus CTBP0100/3 5mm Standard Profile Rising Clamp 3 Pole
Standard range
Order code: 21-3562
MPN: CTBP0100/3

Order in multiples of 1000


Despatched within 5 working days - 1,716 in stock
1000+ £0.308
Price per unit Ex VAT
3 5mm Through Hole Vertical 30 to 12AWG Rising Clamp Green 16A 1 300V
CamBlock Plus CTBP0100/4 5mm Standard Profile Rising Clamp 4 Pole
CamBlock Plus CTBP0100/4 5mm Standard Profile Rising Clamp 4 Pole
Standard range
Order code: 21-3563
MPN: CTBP0100/4

Order in multiples of 1000


Despatched within 5 working days - 552 in stock
1000+ £0.451
Price per unit Ex VAT
4 5mm Through Hole Vertical 30 to 12AWG Rising Clamp Green 16A 1 300V
CamBlock Plus CTBP0100/6 5mm Standard Profile Rising Clamp 6 Pole
CamBlock Plus CTBP0100/6 5mm Standard Profile Rising Clamp 6 Pole
Standard range
Order code: 21-3565
MPN: CTBP0100/6

Order in multiples of 1000


Despatched within 5 working days - 993 in stock
1000+ £0.806
Price per unit Ex VAT
6 5mm Through Hole Vertical 30 to 12AWG Rising Clamp Green 16A 1 300V

Trustpilot