CamBlock Plus CTBP04VY/3 6.35mm High Power Pcb Terminal Block 3 Pole

MPN
CTBP04VY/3
Brand
CamdenBoss
Order Code
21-3111
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1000+ £0.419
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderPlease contact us for lead time

This 3-pole high power rising clamp terminal block is part of the CamBlock Plus range from CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Double interlocking mechanism for increased strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Professional rising clamp terminals
  • Guided pin alignment
  • Wire capacity 4mm² (26 to 10AWG)
  • Captive screws
  • Pitch 6.35mm
  • Current rating 30A
  • Length 19.1mm
  • Width 12.7mm
  • Height 21.5mm
  • Manufacturer's part CTBP04VY/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 6.35mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 30 - 10 AWGmm²
Wire Termination Rising Clamp
Colour Green
Current Rating 30A
No. of Levels 1
Voltage Rating 300V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot