CamBlock Plus 6.35mm High Power PCB Terminal Blocks

CamdenBoss Brand: CamdenBoss
These high power rising clamp terminal blocks are part of the CamBlock Plus range from CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • 2 and 3-pole versions have double interlocking mechanism for increased strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Professional rising clamp terminals
  • Guided pin alignment
  • Wire capacity 4mm² (26 to 10AWG)
  • Captive screws
  • Pitch 6.35mm
  • Current rating 30A

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
CamBlock Plus CTBP04VY/2 6.35mm High Power Pcb Terminal Block 2 Pole
CamBlock Plus CTBP04VY/2 6.35mm High Power Pcb Terminal Block 2 Pole
Extended range
Order code: 21-3110
MPN: CTBP04VY/2

Order in multiples of 2000


Available to back orderPlease contact us for lead time
2000+ £0.424
Price per unit Ex VAT
2 6.35mm Through Hole Vertical 30 - 10 AWGmm² Rising Clamp Green 30A 1 300V
CamBlock Plus CTBP04VY/3 6.35mm High Power Pcb Terminal Block 3 Pole
CamBlock Plus CTBP04VY/3 6.35mm High Power Pcb Terminal Block 3 Pole
Extended range
Order code: 21-3111
MPN: CTBP04VY/3

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.419
Price per unit Ex VAT
3 6.35mm Through Hole Vertical 30 - 10 AWGmm² Rising Clamp Green 30A 1 300V
CamBlock Plus CTBP04VY/4 6.35mm High Power Pcb Terminal Block 4 Pole
CamBlock Plus CTBP04VY/4 6.35mm High Power Pcb Terminal Block 4 Pole
Extended range
Order code: 21-3112
MPN: CTBP04VY/4

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £1.02
500+ £0.832
1000+ £0.701
Price per unit Ex VAT
4 6.35mm Through Hole Vertical 30 - 10 AWGmm² Rising Clamp Green 30A 1 300V
CamBlock Plus CTBP04VY/5 6.35mm High Power Pcb Terminal Block 5 Pole
CamBlock Plus CTBP04VY/5 6.35mm High Power Pcb Terminal Block 5 Pole
Standard range
Order code: 21-3113
MPN: CTBP04VY/5

Order in multiples of 250


Despatched within 5 working days - 5 in stock
250+ £1.13
500+ £0.880
1000+ £0.737
Price per unit Ex VAT
5 6.35mm Through Hole Vertical 30 - 10 AWGmm² Rising Clamp Green 30A 1 300V
CamBlock Plus CTBP04VY/6 6.35mm High Power Pcb Terminal Block 6 Pole
CamBlock Plus CTBP04VY/6 6.35mm High Power Pcb Terminal Block 6 Pole
Extended range
Order code: 21-3114
MPN: CTBP04VY/6

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £1.16
Price per unit Ex VAT
6 6.35mm Through Hole Vertical 30 - 10 AWGmm² Rising Clamp Green 30A 1 300V

Trustpilot