1781983 - GW Instek 01GP232310GS

GW Instek Brand: GW Instek
The gpe-X323 series offers output power of 192 to 217 watts, three independent isolated output channels (GPE-X323), high resolution, low noise, high reliability, key-lock function and compact dimensions. The gpe-X323 Series has another new paradigm for GW Instek in the manufacture of linear DC power supplies.
Description Image Product Buy Pricing (Ex VAT) Output Current Output Voltage Number of Outputs Dimensions Length Max. output current Maximum Temperature Misc Attribute Min. temperature Misc Attribute 1 Misc Attribute 2 Misc Attribute 3 Output current 2 (max.) Output current 3 (max.) Output current 3 (min.) Output voltage 2 (max.) Output current 4 (max.) Output voltage 3 (max.) Output current 4 (min.) Output voltage 3 (min.)
GW Instek GPE-2323 Bench PSU Adjustable 0-32V 0-3A 192W 2 Outputs
GW Instek GPE-2323 Bench PSU Adjustable 0-32V 0-3A 192W 2 Outputs
Standard range
Order code: 09-2652
MPN: 01GP232310GS

Despatched within 4 working days - 3 in stock
1+ £292.89
Price per unit Ex VAT
192W 32V 2 (L x W x H) 306 x 210 x 155 mm 306mm 3A 40°C 0°C GPE-2323 Desktop Linear 3A 32V
GW Instek GPE-3060 Bench PSU 0-30V/0-6A 3 Outputs 385W
GW Instek GPE-3060 Bench PSU 0-30V/0-6A 3 Outputs 385W
Extended range
Order code: 09-2653
MPN: 01GP306010GS

Available to back order
1+ £614.67
10+ £589.70
Price per unit Ex VAT
385W 30V 3 (L x W x H) 362 x 210 x 155 mm 362mm 6A GPE-3060 6A 5A 0A 30V 5V 0V
GW Instek GPE-4323 Bench PSU 0-32V 0-3A 4 Outputs 212W
GW Instek GPE-4323 Bench PSU 0-32V 0-3A 4 Outputs 212W
Standard range
Order code: 09-2654
MPN: 01GP432310GS

Despatched same day - 1 in stockBack-order availability date - 18/10/2026
1+ £362.07
Price per unit Ex VAT
212W 32V 4 (L x W x H) 306 x 210 x 155 mm 306mm 3A 40°C 0°C GPE-4323 Desktop Linear 3A 1A 0A 32V 1A 5V 0A 0V
GW Instek GPE-6030 Bench PSU 0-60V 0-3A 385W 3 Outputs
GW Instek GPE-6030 Bench PSU 0-60V 0-3A 385W 3 Outputs
Extended range
Order code: 09-2655
MPN: 01GP603010GS

Available to back order
1+ £614.67
10+ £589.70
Price per unit Ex VAT
385W 60V 3 (L x W x H) 362 x 210 x 155 mm 362mm 3A GPE-6030 3A 5A 0A 60V 5V 0V

Trustpilot