GW Instek GPE-3060 Bench PSU 0-30V/0-6A 3 Outputs 385W

MPN
01GP306010GS
Brand
GW Instek
EAN-13
4711458120771
Order Code
09-2653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £614.67
10+ £589.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The GPE-3060/6030 are high resolution linear DC-power supplies. They are primarily intended to replace the existing GPC-3060D/6030D models. The GPE-3060/6030 provides an output power of 385 watts and has three independent isolated output channels. The GPE-3060 offers CH1/CH2 outputs from 0 to 30 V and 0 to 6 A, while the GPE-6030 supports CH1/CH2 outputs from 0 to 60 V and 0 to 3 A. Both models offer CH3 outputs with 1.8 V, 2.5 V, 3.3 V and 5.0 V at 5 A.
Type Bench PSU (adjustable voltage)
Output Current 385W
Output Voltage 30V
Number of Outputs 3
Manufactuers Warranty 1 Year
Input Voltage 230V AC
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 362 x 210 x 155 mm
Height 155mm
Length 362mm
Max. output current 6A
Misc Attribute GPE-3060
Output current (min.) 0A
Output current 2 (max.) 6A
Output current 2 (min.) 0A
Output current 3 (max.) 5A
Output current 3 (min.) 0A
Output voltage (min.) 0V
Output voltage 2 (max.) 30V
Output voltage 2 (min.) 0V
Output voltage 3 (max.) 5V
Output voltage 3 (min.) 0V
Weight 10kg
Width 210mm

Reviews

Be the first to submit a review

Trustpilot