VOLTCRAFT DL200 T DL200T Temperature data logger Temperature 30 up to +60 °C

MPN
DL-200 T
Brand
VOLTCRAFT
EAN-13
4016139081274
Order Code
08-1376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £46.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 352 availableBack-order availability date - 06/11/2026

The VOLTCRAFT DL-200T Temperature Data Logger measures air temperature ranging from -30 to +60 °C.

It is ideal for long-term recording and continuous data monitoring, with data easily exportable as a PDF.

Typically used in research and storage facilities, it ensures precise temperature documentation.


Type Temperature Datalogger
Manufacturers Warranty 3 Years
Battery life 1 year
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 19 x 37 x 86 mm
Height 86mm
Interfaces USB
IP Rating IP65
Length 19mm
Memory (readings) 40020
Misc Attribute DL-200T
Number of Input Channels 1
Power Supply CR 2450 button cell (1x)
Power supply (details) Lithium battery (CR2450)
Reading accuracy temperature 0.5
Sample rate (max.) 24h
Sample rate (min.) 1min
Sampling interval 1 min - 24 hrs
Temperature reading range -30 up to +60
Temperature reading range (max.) +60
Temperature reading range (min.) -30
Temperature resolution 0.1
Unit of measurement Temperature
Weight 42g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot