VOLTCRAFT VC10906535 Low power cable Low power plug - 5.5 mm 2.5 mm

MPN
VC-10906535
Brand
VOLTCRAFT
EAN-13
4053199994809
Order Code
08-1528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 581 in stock

VOLTCRAFT manufactures the VC-10906535 low power cable with a 5.5 mm outer and 2.5 mm inner plug size.

This low voltage connector is ideal for small appliances, ensuring efficient and reliable connections.

Common applications include powering or charging devices that require low energy input.


Type Low power cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Colour Red, Black
Inside Diameter 2.5mm
Length 2m
Outside Ø 5.5mm
Plastic free packaging Plastic-free packaging
Shaft Length 9.5mm
Type A Low power plug

Reviews

Be the first to submit a review

Trustpilot