VOLTCRAFT DL-210TH Temperature data logger RH data logger Temperature Humidity

MPN
DL-210TH
Brand
VOLTCRAFT
EAN-13
4016139081281
Order Code
08-1377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £54.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 06/11/2026

The VOLTCRAFT DL-210TH is a temperature and relative humidity data logger designed for long-term recording and continuous data monitoring.

It measures temperatures from -30 to +60 °C and humidity levels from 0 to 100 RH, making it suitable for various environmental conditions.

Ideal for professionals needing precise data, it includes a PDF generator for easy data reporting.


Type Temperature Datalogger
Manufacturers Warranty 3 Years
Battery life 1 year
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 19 x 37 x 86 mm
Height 86mm
Humidity reading accuracy 3 RH
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Interfaces USB
IP Rating IP65
Length 19mm
Memory (readings) 20010
Number of Input Channels 2
Power Supply CR 2450 button cell (1x)
Power supply (details) Lithium battery (CR2450)
Reading accuracy temperature 0.5°C
Sample rate (max.) 24h
Sample rate (min.) 1min
Sampling interval 1 min - 24 hrs
Temperature reading range -30 up to +60°C
Temperature reading range (max.) +60°C
Temperature reading range (min.) -30°C
Temperature resolution 0.1°C
Weight 42g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot