Wesco WE00351 350/N 350cc Oiler with (6in) Nylon Spout 00351

MPN
WE00351
Brand
Wesco
EAN-13
5014065350012
Order Code
97-5922
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Body made from high density polythene and fitted with a nylon pump unit.

Wesco 350cc Oiler with a rigid spout.

Specification:

Model Ref. 350N
Spout Length: 150mm.
Spout Material: Nylon.
Capacity: 350cc.


Type Oil can

Reviews

Be the first to submit a review

Trustpilot