UniStrand 0.75mm 6A 2 Core 2192Y Black Flat Mains PVC Flexible Cable

MPN
UMF020075BKFLAT
Brand
UniStrand
Order Code
02-0302
Country of Origin
Turkey
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 7 days

Light-duty 2-core 2192Y mains cable with a flat profile from UniStrand.

The cable is suitable for use in the home or office for use with light pendants and low power mains leads.


  • Current rating: 6A
  • Black flexible PVC sheath
  • For use in low power electrical applications
  • Complies with BS EN 50525-2-11 (formerly BS 6360)
  • Supplied on 100m reels
  • UniStrand type A3Y020075BKFLAT
Colour Black
Number of Cores 2
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Type Flat mains cable
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot