Easter Opening Hours and Delivery Dates here

UniStrand 2.5mm 6491X Blue PVC Cable 100M

Order Code:

02-0247

Brand: UniStrand MPN: UECBL0025
  • Quickly find another product in this range by Colour:

    Blue Brown Green & Yellow
Qty Was Unit Price (Ex VAT)
1+ £52.30 £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayContact us for additional stock

UniStrand 6491X cable is suitable for power and lighting circuits and building wiring.

The cable is intended for use in semi-flush exposed conduits and embedded conduits as well as in closed installation ducts, and is ideal for the internal wiring of appliances.


  • Colour: blue
  • Cross sectional area 2.5mm
  • Supplied on 100m reels
  • UniStrand type UECBL0025
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 100m
Diameter 3.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot