UniStrand 6491X Power and Lighting Cable

UniStrand Brand: UniStrand

UniStrand 6491X cable is suitable for power and lighting circuits and building wiring.

The cable is intended for use in semi-flush exposed conduits and embedded conduits as well as in closed installation ducts, and is ideal for the internal wiring of appliances.

  • Available in 1.5, or 2.5mm cross sectional area
  • Green/yellow also available in 10 & 16mm cross sectional area
  • Range of colours
  • Supplied on 100m reels
Description Image Product Buy Pricing (Ex VAT) Colour Number of Cores AWG Length Diameter
UniStrand 2.5mm 6491X Green/Yellow PVC Cable 100M
UniStrand 2.5mm 6491X Green/Yellow PVC Cable 100M
Standard range
Order code: 02-0246
MPN: UECGY0025

Despatched same day - 2 in stockContact us for additional stock
1+ £39.00
Price per unit Ex VAT
Green & Yellow 1 Not Applicable 100m 3.6mm
UniStrand 2.5mm 6491X Blue PVC Cable 100M
UniStrand 2.5mm 6491X Blue PVC Cable 100M
Standard range
Order code: 02-0247
MPN: UECBL0025

Despatched same day - 3 in stockContact us for additional stock
1+ £39.00
Price per unit Ex VAT
Blue 1 Not Applicable 100m 3.6mm
UniStrand 2.5mm 6491X Brown PVC Cable 100M
UniStrand 2.5mm 6491X Brown PVC Cable 100M
Standard range
Order code: 02-0248
MPN: UECBR0025

Available to back orderBack-order availability date - 23/07/2026
1+ £73.13
Price per unit Ex VAT
Brown 1 Not Applicable 100m 3.6mm

Trustpilot