Easter Opening Hours and Delivery Dates here

UniStrand 1.5mm 6491X Blue PVC Cable 100M

Order Code:

02-0242

Brand: UniStrand MPN: UECBL0015

Discontinued


UniStrand 6491X cable is suitable for power and lighting circuits and building wiring.

The cable is intended for use in semi-flush exposed conduits and embedded conduits as well as in closed installation ducts, and is ideal for the internal wiring of appliances.


  • Colour: blue
  • Cross sectional area 1.5mm
  • Supplied on 100m reels
  • UniStrand type UECBL0015
Colour Blue
Length 100m
Diameter 2.9mm

Trustpilot