TruComponents 1570254 Ribbon Cable 1.27mm Spacing 16x0.035mm² Grey 30.5m

Image Representative of Range

TruComponents 1570254 Ribbon Cable 1.27mm Spacing 16x0.035mm² Grey 30.5m

MPN
1570254
EAN-13
4016139257655
Order Code
13-2551
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.44
10+ £13.43
50+ £13.09
100+ £12.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

TruComponents manufactures the 1570254 ribbon cable featuring a contact spacing of 1.27 mm and 16 x 0.035 mm² conductors. This grey cable is 30.5 metres long and is ideal for compact and high-density electronic applications. The ribbon cable is suitable for internal wiring in computers and other electronic devices.
Length 30.5m
Colour Grey
Type Ribbon cable
AWG 32
Core layout 7 x 0.08mm
Cross Section 1.27mm
Halogen-free No
Height 19.05mm
Material PVC
Max. temperature range (fixed installation) +105°C
Min. temperature range (fixed installation) -20°C
Misc Attribute FBC
Nominal Voltage 50V
Number of leads 16
Shielded No
Width 20.32mm

Reviews

Be the first to submit a review

Trustpilot