TruComponents 1567187 Ribbon Cable 1.27mm Spacing 20x0.035mm² Grey 30.5m

Image Representative of Range

TruComponents 1567187 Ribbon Cable 1.27mm Spacing 20x0.035mm² Grey 30.5m

MPN
1567187
EAN-13
4016139233611
Order Code
13-2435
Country of Origin
China
View Full Product Range (4)

Discontinued


The TruComponents 1567187 Ribbon cable features a contact spacing of 1.27 mm and consists of 20 conductors each with a cross-section of 0.035 mm². This 30.5 m grey ribbon cable is suitable for internal computer wiring, telecommunications equipment, and electronic projects requiring precise spacing. As a product of TruComponents, it offers reliable performance for both prototyping and production environments.
Length 30.5m
Colour Grey
Type Ribbon cable
AWG 32
Core layout 7 x 0.08mm
Cross Section 1.27mm
Halogen-free No
Height 24.13mm
Material PVC
Max. temperature range (fixed installation) +105°C
Min. temperature range (fixed installation) -20°C
Misc Attribute FBC
Nominal Voltage 50V
Number of leads 20
Shielded No
Width 25.4mm

Trustpilot