TruComponents 1567185 Ribbon Cable 1.27mm Spacing 10x0.035mm² 30.5m Grey

Image Representative of Range

TruComponents 1567185 Ribbon Cable 1.27mm Spacing 10x0.035mm² 30.5m Grey

MPN
1567185
EAN-13
4016139233598
Order Code
13-2433
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.98
10+ £9.28
50+ £9.04
100+ £8.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

TruComponents manufactures the 1567185 ribbon cable, featuring a contact spacing of 1.27 mm and measuring 10 x 0.035 mm² in cross-sectional size. This grey assembly is 30.5 metres long, making it suitable for internal wiring applications in electronic devices. Common uses include connecting printed circuit boards and providing efficient, organised cabling in computer systems.
Length 30.5m
Colour Grey
Type Ribbon cable
AWG 32
Core layout 7 x 0.08mm
Cross Section 1.27mm
Halogen-free No
Height 11.43mm
Material PVC
Max. temperature range (fixed installation) +105°C
Min. temperature range (fixed installation) -20°C
Misc Attribute FBC
Nominal Voltage 50V
Number of leads 10
Shielded No
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot