Christmas Opening Hours and Delivery Dates here
TruComponents T2010C367 Crimp Connector Set 6.4mm 90° Yellow 10 pieces

Image Representative of Range

TruComponents T2010C367 Crimp Connector Set 6.4mm 90° Yellow 10 pieces

Order Code:

13-3069

Brand: TruComponents MPN: T2010C367 EAN-13: 4260573969753
Qty Unit Price (Ex VAT)
1+ £9.76
10+ £9.08
50+ £8.84
100+ £8.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 10/01/2026

TruComponents manufactures the T2010C367 Crimp Connector Set, featuring yellow insulated connectors with a width of 6.4 mm and a thickness of 0.8 mm. This set includes 10 pieces and is ideal for achieving secure electrical connections in various applications. Typical uses include automotive and electronic projects where reliable connectivity is crucial.
Insulation PA
Colour Yellow
Type Crimp connector set
Connection angle 90°
Connector thickness 0.8mm
Connector width 6.4mm
Contact Material Brass
Cross-section range 4.0 - 6.0 mm²
Insulation Type Insulated
max. cross section 6.0mm²
Min. cross section 4.0mm²
Pins 1
Plastic free packaging Plastic-free packaging
Size 6.4 x 0.8 mm
Support sleeve Yes
Temperature Range max. 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot