TRU COMPONENTS T2010C363 Crimp Connector Set 4.8mm Red 15 pieces Insulated

Image Representative of Range

TRU COMPONENTS T2010C363 Crimp Connector Set 4.8mm Red 15 pieces Insulated

MPN
T2010C363
EAN-13
4260573969715
Order Code
13-3067
Country of Origin
China
View Full Product Range (3)

Discontinued


TruComponents offers the T2010C363 Crimp connector set, featuring 4.8 mm wide, 0.5 mm thick terminals with a 90° angle and insulation in red. This 15-piece set is ideal for secure electrical connections, commonly used in automotive and consumer electronics applications. The connectors facilitate efficient crimping, enhancing the reliability of blade terminals in various circuits.
Insulation PA
Colour Red
Tab Width 4.8mm
Tab Thickness 0.5mm
Connection Angle 90°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass
Cross-section range 0.5 - 1.5mm²
Insulation Type Insulated
max. cross section 1.5mm²
Min. cross section 0.5mm²
Pins 1
Plastic free packaging Plastic-free packaging
Size 4.8 x 0.5 mm
Support sleeve Yes
Temperature Range max. 105°C
Type Crimp connector set

Trustpilot