TRU COMPONENTS T2010C365 Crimp Connector Set 4.8mm 90° Insulated Blue 10 pieces

Image Representative of Range

TRU COMPONENTS T2010C365 Crimp Connector Set 4.8mm 90° Insulated Blue 10 pieces

MPN
T2010C365
EAN-13
4260573969739
Order Code
13-3068
Country of Origin
China
View Full Product Range (3)

Discontinued


The TruComponents T2010C365 Crimp Connector Set includes 10 insulated blue connectors with a width of 4.8 mm and a thickness of 0.5 mm. These crimp connectors are designed for creating secure electrical connections and are commonly used in electrical and automotive applications. The connectors are suitable for use where a reliable blade terminal connection is required.
Insulation PA
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Tab
Connection Angle 90°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass
Cross-section range 1.5 - 2.5mm²
Insulation Type Insulated
max. cross section 2.5mm²
Min. cross section 1.5mm²
Pins 1
Plastic free packaging Plastic-free packaging
Size 4.8 x 0.5 mm
Support sleeve Yes
Temperature Range max. 105°C
Type Crimp connector set

Trustpilot