TruComponents T2010C367 Crimp Connector Set 6.4mm 90° Yellow 10 pieces

Image Representative of Range

TruComponents T2010C367 Crimp Connector Set 6.4mm 90° Yellow 10 pieces

MPN
T2010C367
EAN-13
4260573969753
Order Code
13-3069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.76
10+ £9.08
50+ £8.84
100+ £8.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TruComponents manufactures the T2010C367 Crimp Connector Set, featuring yellow insulated connectors with a width of 6.4 mm and a thickness of 0.8 mm. This set includes 10 pieces and is ideal for achieving secure electrical connections in various applications. Typical uses include automotive and electronic projects where reliable connectivity is crucial.
Insulation PA
Colour Yellow
Tab Thickness 0.8mm
Connection Angle 90°
Connector thickness 0.8mm
Connector Width 6.4mm
Contact Material Brass
Cross-section range 4.0 - 6.0mm²
Insulation Type Insulated
max. cross section 6.0mm²
Min. cross section 4.0mm²
Pins 1
Plastic free packaging Plastic-free packaging
Size 6.4 x 0.8 mm
Support sleeve Yes
Temperature Range max. 105°C
Type Crimp connector set

Reviews

Be the first to submit a review

Trustpilot