Zyxel XGS1930-28-GB0101F XGS1930-28 - 24-port GbE Smart Managed Switch

MPN
XGS1930-28-GB0101F
Brand
Zyxel
EAN-13
4718937594979
Order Code
71-8520
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £265.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/10/2026

The most affordable choice for 1G migration
The XGS193 series, a new 1G uplink smart managed switch, comes with a stylish new look and enables cloud manageability with Zyxel NebulaFlexTM technology.

Built for convenience
This smart-looking switch features an intuitive design that simplifies daily network management for SMBs.

Manage it your way!
The XGS193 series introduces Zyxel NebulaFlexTM, which allows you to easily switch between standalone mode and our license-free Nebula cloud management platform anytime with just a few simple clicks.

Don’t overspend to upgrade your wired network
With Gigabit connectivity plus four 1G uplinks, the XGS193 series is ideal for those seeking to upgrade to an easier-to-manage network—and at an affordable price.

Whisper-quiet operation
Smart fan and fanless designs for silent operation in your workplace.

Power more devices more easily
- Provides 3W per port and a high power budget of 375W, ideal for denser PoE deployments.
- Default consumption mode boosts efficiency by delivering the actual power required.

User-friendly LED indicators
View real-time status instantly with cloud and PoE power-usage LED indicators.

Zyxel ONE Network
Use the complimentary ZON Utility to configure and discover switches, WLANs, and gateways in your network with one click.

Designed for the long haul
A web smart managed switch with an enterprise-grade hardware design. Built-in state-of-the-art hardware technology brings high quality and robustness to SMB networks.
  • IEEE 82.3 1BASE-T Ethernet
  • IEEE 82.3u 1BASE-TX Ethernet
  • IEEE 82.3ab 1BASE-T Ethernet
  • IEEE 82.3z 1BASE-X
  • IEEE 82.3ae 1-Gigabit Ethernet Over Fiber
  • IEEE 82.3af PoE
  • IEEE 82.3at PoE Plus
  • IEEE 82.3az EEE
  • IEEE 82.3x flow control
  • IEEE 82.3ad LACP aggregation
  • IEEE 82.1D Spanning Tree Protocol (STP)
  • IEEE 82.1w Rapid Spanning Tree Protocol (RSTP)
  • IEEE 82.1s Multiple Spanning Tree Protocol (MSTP)
  • IEEE 82.1p Class of Service (CoS) prioritization
  • IEEE 82.1X port authentication

Reviews

Be the first to submit a review

Trustpilot