Zyxel XGN100F-ZZ0101F Zyxel XGN100F Internal Fiber 10000 Mbit/s

Zyxel XGN100F-ZZ0101F Zyxel XGN100F Internal Fiber 10000 Mbit/s

MPN
XGN100F-ZZ0101F
Brand
Zyxel
EAN-13
4718937613120
Order Code
73-2050
Country of Origin
China

Discontinued by Manufacturer


Hyper-Fast 1Gbps Networking
1X faster than standard gigabit Ethernet which can easily handle the bandwidth of demanding tasks such as large file transfers, 8K streaming, and low-latency gaming at Home/SOHO/SMB environment.

Faster and Longer Distance with Fiber Optics
XGN1F delivers fast and reliable 1Gbps network access at longer distances than traditional copper based networks. Designed specifically for prosumers who require high-speed transmission from the home or the office.

Optimized Cooling for Intensive Tasks
Our efficient heatsink keeps XGN1F cool during operation. The PCI-E Gen-3 interface optimizes the line rate performance with your computer system, along with an easy installation for a high performance network.

Quality of Service (QoS), Prioritizing Bandwidth
Built-in Quality-of-Service (QoS) technology automatically prioritizes bandwidth for the most important applications. Download large files while retaining a smooth web surႡng, gaming, and streaming experience on all your connected devices.

Achieve Maximum Speed
High-speed data transmission is no-longer just for high-end corporate networks and data centers. Upgrade your office or home network environment to take advantage of the many benefits of 1GbE networks.

Trustpilot