Zyxel POE12-30W-GB0101F POE12-30W 2.5 Gigabit Ethernet

MPN
POE12-30W-GB0101F
Brand
Zyxel
EAN-13
4718937621668
Order Code
70-5192
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £34.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Support 2.5 Gigabit High Network Speed
PoE12-30W is a Multi-Gigabit PoE injector supporting network speeds of up to 2.5Gbps. It is allowed to connect powered devices through existing Cat 5e or above cable.

High PoE Power
PoE12-30W complies with PoE+ providing PoE power budget up to 30 watts. It also offers interoperability and compatibility with other standard-based PoE devices.

Plug and Play—Ease of Use
PoE12-30W is easy to connect network devices without any configuration. The wall-mount and desktop design accommodate most installations scenarios.
  • IEEE 802.3at PoE+
  • IEEE 802.3u 100BASEX Ethernet
  • IEEE 802.3ab 1000BASE-T
  • IEEE 802.3bz 2.5GBASE-T
Type Ethernet Adapter

Reviews

Be the first to submit a review

Trustpilot