Zyxel NWA50AXPRO-EU0102F NWA50AX PRO 2400 Mbit/s White Power over Ethernet (PoE

MPN
NWA50AXPRO-EU0102F
Brand
Zyxel
EAN-13
4718937630554
Order Code
70-2972
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Multi-gig WiFi 6 access point for small businesses

Zyxel NWA50AX Pro
AX3000 Dual-Radio Multi-gig PoE Access Point


Multi-gig WiFi 6 access point for small businesses

Delivering AX3000 WiFi speed with 2.5G Ethernet uplink port, the Zyxel NWA50AX Pro provides the powerful and fastest WiFi 6 speed for small businesses, SoHo, and home offices.

Small business owners looking for an affordable WiFi 6 access point with multi-gig connectivity, Zyxel’s NWA50AX Pro is no doubt the ideal choice for them to support more connected devices and applications with the fastest speeds.

Boost your WiFi performance

To better leverage the faster speeds in 5Ghz band, Zyxel NWA50AX Pro equips with 3x high-gain antennas to boost WiFi signals and extend coverage, especially to previously hard-to-reach areas.

In addition to the WiFi boost, NWA50AX Pro also comes with the premium multi-gig Ethernet connections. As it can run on the common-type Cat5e cabling, a 2.5G uplink port breaks through the 1.0G bottleneck without re-cabling, making it easy to create an affordable high-speed network environment for your business or home.


Set up your wireless network in minutes!
No networking expertise required - The NWA50AX Pro is designed to be easily configured and installed in places like small hotels, retail stores, restaurants, or home offices.

The simple configuration allows you to set up the network for your customers and employees in minutes. The AP can be managed either with Nebula Cloud networking platform or the device’s local interface.

Easy deployment with Zyxel’s Smart Mesh
Zyxel’s Smart Mesh technology automatically forms dynamic wireless links between access points and mitigates the complex, inconvenient cabling for WiFi deployment.

The Smart Mesh technology can save you from extra wiring by enabling the wireless connectivity between APs for extended range and flexible deployment.

Manage it your way!

The NWA50AX Pro with NebulaFlex offers the flexible manageability for you to freely choose between the device’s local web interface or onboarding to our super easy Nebula cloud management interface that you never need to worry about forgetting the IP address or lost account and password when managing it on cloud.
Type Ethernet Adapter

Reviews

Be the first to submit a review

Trustpilot