Zyxel MG-105-ZZ0101F Zyxel MG-105 Unmanaged 2.5G Ethernet (100/1000/2500) Steel

MPN
MG-105-ZZ0101F
Brand
Zyxel
EAN-13
4718937620203
Order Code
72-1058
Country of Origin
France

Discontinued by Manufacturer


Upgrade Network to Multi-Gig
MG-15 and MG-18 come with five/eight 2.5 Gigabit ports to optimize performance of your Multi-Gig bandwidth and devices, and provide 25/4 Gbps of switching capacity. They are an ideal choice for LAN parties, home entertainment, SoHo and offices.

Plug-n-Play, Enjoy High Speed Network
Easily connect MG-15 or MG-18 to the latest 2.5G-capable network devices such as 2.5G NAS, 2.5G PCIe adapter, gaming console, VR gaming, WiFi 6 AP, 4K video, desktop, and more and more to instantly enjoy high performance networking and smoother home entertainment experience with its simplified plug-and-play technology.

Use your existing cables
The Multi-Gigabit RJ-45 ports not only provide more speed options for your network, but it can increase your home networking speed from current 1Gbps to 2.5Gbps without additional cabling fee!

Fanless Design For True Silent Operation
MG-15 and MG-18 are built with fanless and sturdy hardware design to ensure all-time silent and stable operation. They are perfect for every home or business environment.

Flexible Deployment In Your Room
The mounting option gives you the flexibility to place the 2.5G switch on a desktop or mount it to a wall.
  • Support 2.5GbE on all ports
  • Instantly upgrade speed up to 2.5 times
  • Increase home networking speed without extra cabling cost
  • Access Internet just plug-andplay
  • Silent and stable operation

Trustpilot