Zyxel GS192048HPV2-GB0101F GS1920-48HPv2 Managed L2/L3/L4 Gigabit Ethernet (10/

MPN
GS192048HPV2-GB0101F
Brand
Zyxel
EAN-13
4718937601981
Order Code
70-4930
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £526.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

A new-look smart managed switch with a refreshed design inside and out!
The GS1920v2 series extends the success of the best-selling GS1920 series with a stylish new look and enables cloud manageability with Zyxel NebulaFlexTM technology.

Manage it your way!
The GS1920v2 series introduces Zyxel NebulaFlexTM, which allows you to easily switch between standalone mode and our license-free Nebula cloud management platform anytime with just a few simple clicks.

Maximum flexibility for your Gig
The GS1920v2 series is ideal for SMB deployment in multiple scenarios, with its unique port combinations futureproofing your network to ensure easy growth down the road.

Whisper-quiet operation
Smart fan and fanless designs for silent operation in your workplace.

Power more devices more easily

Provides 30W per port and a wide range of power budget options from 130W to 375W—ideal for denser PoE deployments.
Default consumption mode boosts efficiency by delivering the actual power required.

Zyxel ONE Network
Use the complimentary ZON Utility to configure and discover switches, WLANs, and gateways in your network with one click.

Designed for the long haul
A web smart managed switch with an enterprise-grade hardware design. Built-in state-of-the-art hardware technology brings high quality and robustness to SMB networks.
  • NebulaFlex™ gives you the flexibility to switch between standalone and our license-free Nebula cloud management
  • Nebula cloud management allows easy deployment real-time configurations and effortless access to all your cloud devices anytime
  • Using user-friendly web-based GUI to manage and set up the switch without learning complex CLI
  • Smart fan and fanless designs offer silent operations in your office
  • Check real-time status intuitively by cloud and PoE LED indicators
Type Ethernet Adapter

Reviews

Be the first to submit a review

Trustpilot