Zyxel GS1900-24-GB0102F GS-1900-24 v2 Managed L2 Gigabit Ethernet (10/100/1000)

MPN
GS1900-24-GB0102F
Brand
Zyxel
EAN-13
4718937621248
Order Code
70-5366
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £117.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Near silent operation
The GS1900 Series includes both fan-less and built-in smart fan models. The smart fan is designed to automatically adjust speed based on device temperature. You can barely hear the sound while the switch is operating. It is ideal for your office environment.

Intelligent PoE+ powers more devices
PoE models (8HP/10HP/24EP/24HPv2/48HPv2) come with default PoE consumption mode which delivers only the actual power required by your networked devices, reserves the rest and optimizes its power budget. That means a single switch can power more APs, IP cameras and VoIP phones, ensuring a better ROI for your business. All of them support the IEEE 802.3at providing a maximum of 30W per port.

Speedy Gigabit performance—built for SMBs
The GS1900 is a series of switches with full non-blocking bandwidth of up to 1 Gbps per port. An ideal upgrade from an unmanaged switch, it’s a great choice for SMBs that want to enjoy high-speed business network applications at full wired non-blocking speed.

Easy and intuitive management
The Smart Managed GS1900 Series switch feature with web-based interface to manage advanced functions such as VLAN, QoS, IGMP Snooping, Link Aggregation (LAG), IPv6 and DoS prevention easily. Also, the user-friendly wizard helps to walk through setup, configuration and even advanced settings quickly.
  • Start up button
  • VLAN
  • QoS
  • Link aggregation
Type Ethernet Adapter

Reviews

Be the first to submit a review

Trustpilot