ZyXEL GS-105BV5-EU0101F GS-105B v5 Network switch 5 ports 2000 MBit/s

MPN
GS-105BV5-EU0101F
Brand
Zyxel
EAN-13
4718937638918
Order Code
21-9182
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Simple and reliable gigabit network expansion Compact and stylish design The stylish and compact metal housing of the GS-105 B/GS-108B integrated perfectly into any environment. The reliable devices with a favorable price/performance ratio of 5/8 ports, in order to fulfill the requirements for the extension of networks. Up to 10/100-fold increase in speed through Gigabit Ethernet The Desktop Switch GS-105 B/GS-108B from ZyXEL with 10/100/1000 Mbit/s was for reliable, high-performance networks with 10-times higher speed than Fast Ethernet connections. With the non-blocking switching architecture in the full duplex mode can be a maximum speed of up to 2000 Mbit/s per port, a store-and-Forward service takes care of low latency and error packet transmission. Simple connection of multiple devices The GS-105B/GS-108B is a desktop switch with 5/8 ports and plug-and-play capability. With the N-Way-Auto- negotiation-function the ES1100-24 is in the position to connect network devices with the highest possible data speed and activate the duplex modus automatically. You can network devices such as PCs, storage media and print server to the network easily and without manual configuration. Low power consumption through detection of link status and cable length The GS-105B/GS-108B is sufficient to standard IEEE 802.3az Energy Efficient Ethernet and offers energy savings, without adversely affect performance. With the automatic adjustment of the energy consumption when GS-105 B/GS-108B the power consumption is lessened automatically as soon as a shut off network device or an inactive connection is detected. This means that the energy consumption of the GS-105 B/GS-108B is adjusted according to the number of the active network devices. The GS-105B/GS-108B can also detect the length of the connected Ethernet cable and the power consumption accordingly. The shorter the ethernet cable, the less energy will be consumed.
Type Network switch
Number of Ports 8
Colour Multicolour

Reviews

Be the first to submit a review

Trustpilot