Zona 35-500 500 Fine Kerf Razor Saw

MPN
35-500
Brand
Zona
UPC-12
792024355005
Order Code
86-0940
Country of Origin
USA
  • Not for sale to persons under age of 18 18+

Discontinued


A universal razor saw ideal for model-making and precision cutting in carpentry and cabinet making.


  • Fine razor-sharp teeth cut balsa and other wood, plastic, copper and brass, leaving a good, smooth edge
  • Cutting depth 30mm
  • Blade length 155mm
  • Blade fitted 32 tpi
  • Zona type 500
Type Razor Saw
Length 155mm
Blade Material Steel
Teeth Per Inch 32

Questions

*Question functionality currently disabled
Question by: Product code: 86-0940

Q. Can you tell me the width of the blade or width of cut please?

A. Hi Neale. Thank you for your question. The blade thickness is approximately 0.010 inch.


Trustpilot