Zipper ZI-FKS250 Panel Saw 250mm 1800W 230V Efficient Cutting

Image Representative of Range

Zipper ZI-FKS250 Panel Saw 250mm 1800W 230V Efficient Cutting

MPN
ZI-FKS250
Brand
Zipper
EAN-13
9120039230153
Order Code
13-5836
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £180.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 18/07/2026

The Zipper ZI-FKS250 is a powerful bench-mount circular saw with a 250 mm blade and 1800 W motor. Designed for precision and efficiency, it features a 30 mm arbor size and operates on 230 V. Ideal for both home and professional workshops, it's suited for cutting panels and various woodworking projects.
Type Panel saw
Bore Ø 30mm
Cutting depth (max.) (45°) 63mm
Cutting depth (max.) (90°) 74mm
Idle speed 4700 U/min
Number of cogs (details) 36
Operating Voltage 230V
Power 1800W
Power S1 1800W
Power S6 2200W
Saw blade diameter 250mm
Table dimensions 630 x 290mm
Weight 23kg

Reviews

Be the first to submit a review

Trustpilot