Zip Switch LAS2GQF-22E/G/12V/N/P 16mm IP67 Vandal DPDT Green LED Flush Brass

MPN
701792
Brand
Zip Switch
EAN-13
4064161294872
Order Code
50-6684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

A 16mm vandal-resistant switch with brass construction, flush operating button and a green LED indicator.


  • Momentary, non-latching operation
  • DPDT, 2x change-over contacts
  • Silver alloy contacts
  • 250V AC voltage rating
  • 3A current rating
  • Temp range -20 to +55°C
  • Front panel thickness 1 to 10mm
  • IP67 protection
Type Push-button
Contact Configuration On / (on)
Switch Function Off-(On)
Current Rating 3A
Mounting Panel
Voltage Rating 12V
Illumination Green
Panel Cutout Dimensions 16
Illumination Type Ring

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 50-6684

Q. how is momentary or maintained operation selected on these switches? Thanks

A. Hi Dan. Thank you for your question. These are a momentary action push switch, they are only maintained whilst they are still being held down.

Reviews

Be the first to submit a review

Trustpilot