Zip Switch LAS2GQF-22E/B/12V/S/P 16mm IP67 Vandal DPDT Blue LED Flush S'Steel |
50-6695
|
|
Despatched within 4 working days - 176 in stock
|
1+ £7.72
Price per unit Ex VAT
|
12V |
Blue |
Ring |
|
+55°C |
-20°C |
Push-button |
On / (on) |
Off-(On) |
3A |
Panel |
16 |
Zip Switch LAS2GQF-22E/G/12V/N/P 16mm IP67 Vandal DPDT Green LED Flush Brass |
50-6684
|
|
Despatched within 4 working days - 115 in stock
|
1+ £6.96
Price per unit Ex VAT
|
12V |
Green |
Ring |
|
|
|
Push-button |
On / (on) |
Off-(On) |
3A |
Panel |
16 |
Zip Switch LAS2GQF-22/N/P 16mm IP67 Vandal DPDT Not Illuminated Flush Brass |
50-6691
|
|
Despatched within 4 working days - 133 in stock
|
1+ £5.46
Price per unit Ex VAT
|
250v |
Non-Illuminated |
|
|
+55°C |
-20°C |
Push-button |
On / (on) |
Off-(On) |
3A |
Panel |
16 |
Zip Switch LAS2GQF-22/S/P 16mm IP67 Vandal DPDT Not Illuminated Flush S'Steel |
50-6693
|
|
Despatched within 4 working days - 169 in stock
|
1+ £7.36
Price per unit Ex VAT
|
250v |
Non-Illuminated |
|
|
+55°C |
-20°C |
Push-button |
On / (on) |
Off-(On) |
3A |
Panel |
16 |
Zip Switch LAS2GQH-22E/B/12V/S/P 16mm IP67 Vandal DPDT Blue LED Raised S'Steel |
50-6687
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £8.60
Price per unit Ex VAT
|
12V |
Blue |
Ring |
IP65 |
+55°C |
-20°C |
Push-button |
On / (on) |
Off-(On) |
3A |
Panel |
16 |
Zip Switch LAS2GQH-22E/G/12V/S/P 16mm IP67 Vandal DPDT Green LED Raised S'Steel |
50-6685
|
|
Despatched within 4 working days - 263 in stock
|
1+ £7.86
Price per unit Ex VAT
|
12V |
Green |
Ring |
IP65 |
+55°C |
-20°C |
Push-button |
On / (on) |
Off-(On) |
3A |
Panel |
16 |