Zip Switch LAS1-AGQ-11ZE Red 19mm IP67 Vandal Resistant SPST On-On Red LED

MPN
701316
Brand
Zip Switch
EAN-13
4064161294742
Order Code
50-5733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 146 in stock

This 19mm vandal resistant SPST latching switch is illuminated with a red LED.


  • Maintained-Maintained
  • SPST, On-On
  • IP67 protection
  • 12V LED with integral resistor

The LED can be controlled separately.
Type Push-button
Contact Configuration Off / (on)
Current Rating 5A
Mounting Panel
Voltage Rating 12V
Illumination Red
Panel Cutout Dimensions 19mm
Illumination Type Ring
IP Rating IP67
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot