Ziehl S225580 STWA 2 AH Transformer 100A Space-Saving DIN Rail Mount

Image Representative of Range

Ziehl S225580 STWA 2 AH Transformer 100A Space-Saving DIN Rail Mount

MPN
S 225580
Brand
Ziehl
EAN-13
4016138437669
Order Code
13-5827
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £81.92 £71.89
10+ £68.57
100+ £68.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 198 in stock

The Ziehl STWA 2 AH current transformer, manufactured by Ziehl, measures 36x42x56mm and can handle a maximum current of 100 A. Key features include a conductor inner diameter of 11mm and it acts as an electronic current converter transmitter. It is typically used in automation, drive technology, and industrial applications involving frequency converters and sensors.
Type Current transformer
Amperage reading range (max.) 100A
Depth 56mm
Dimensions (W x H x D) 36 x 42 x 56 mm
Height 42mm
Misc Attribute STWA 2 AH
Operating Voltage 9 - 30 V / DC
Output Current 20mA
Outputs 4 -20 mA/DC
Probe inputs 0 - 20/100 A
Width 36mm

Reviews

Be the first to submit a review

Trustpilot