Ziehl S 225506 STWA 1 H Current Transformer 100A LED Indicator

Image Representative of Range

Ziehl S 225506 STWA 1 H Current Transformer 100A LED Indicator

MPN
S 225506
Brand
Ziehl
EAN-13
4016138437621
Order Code
13-5825
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Ziehl STWA 1 H current transformer, manufactured by Ziehl, is designed for automation and drive technology applications. It features a compact size of 36x42x56 mm and can handle a continuous overload of up to 100 A, with an LED indicator lighting up from approximately 2 A AC. This transformer is ideal for use in frequency converters and sensor-based systems.
Type Current transformer
Amperage reading range (max.) 100A
Depth 56mm
Dimensions (W x H x D) 36 x 42 x 56 mm
Height 42mm
Misc Attribute STWA 1 H
Operating Voltage No extra power supply needed
Outputs LED
Probe inputs 2 A/AC
Width 36mm

Reviews

Be the first to submit a review

Trustpilot