ZF ZF E69-00A Switch Snap Action SPDT 10A 125V Panel Mount

MPN
E69-00A
Brand
ZF
Order Code
15-1757
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
250+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 721 in stock

The ZF E69-00A is a snap action switch designed for panel mounting.

It features a single pole double throw (SPDT) configuration, handling up to 10A at 125V.

This switch provides reliable on-off control in various electrical applications.

It's commonly used in household appliances and industrial equipment for precise operation.


Contact Configuration SPDT
Switch Function Off/On
Current Rating (Amps) 10A
Voltage Rating - AC 125V
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot