ZF DC3C-A1RC Microswitch SPDT 0.1A 250V AC, Medium Roller, Solder, IP67

MPN
DC3C-A1RC
Brand
ZF
Order Code
50-2635
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Actuator Type:

    Lever Medium Roller Short Roller Lever
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.53
10+ £3.50
50+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 239 despatched in 4 working days

The ZF DC3C-A1RC snap action switch is a compact and highly durable component.

It features reliable performance in challenging conditions.

This switch is typically used in industrial machinery and consumer electronics.

Its robust design ensures longevity and efficient operation.


  • SPST, On-On
  • Maintained-Momentary
  • IP67 subminiature switch with high repeat accuracy
  • Wide variety of auxiliary actuators
  • Actuators can also be retrofitted
  • High contact stability due to specific contact materials
  • Switching current 0.1A
  • Voltage rating 250V AC
  • Ambient temperature -40 to max. +120 °C
  • Mechanical life min. 1,000,000 operations
  • Approved according to EN 61058 and UL 1054
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Medium Roller
IP Rating IP67
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot