ZF Subminiature Microswitches DC3 Series

ZF Brand: ZF

These DC3 Series subminiature microswitches are suitable for many industry applications.

  • IP67 subminiature switch with high repeat accuracy
  • Variety of auxiliary actuators
  • Actuators can also be retrofitted
  • High contact stability due to specific contact materials
  • Switching current 0.1A
  • Voltage rating 250V AC
  • Ambient temperature -40 to max. +120 °C
  • Mechanical life min. 1,000,000 operations
  • Approved according to EN 61058 and UL 1054
Description Image Product Buy Pricing (Ex VAT) Actuator Type Type Contact Configuration Switch Function Current Rating (Amps) Voltage Rating - AC Voltage Rating - DC IP Rating Maximum Temperature Min. temperature
ZF DC3C-A1LC Microswitch SPDT 0.1A 250V AC, Medium Lever, Solder, IP67
ZF DC3C-A1LC Microswitch SPDT 0.1A 250V AC, Medium Lever, Solder, IP67
Standard range
Order code: 50-2633
MPN: DC3C-A1LC

Despatched within 4 working days - 434 in stock
2+ £2.92
10+ £2.75
50+ £2.44
Price per unit Ex VAT
Lever Microswitch Maintained / momentary On/(On) 0.1A 250 VAC 30 IP67 +120°C -40°C
ZF DC3C-A1RB Microswitch SPDT 0.1A 250V AC, Short Roller, Solder, IP67
ZF DC3C-A1RB Microswitch SPDT 0.1A 250V AC, Short Roller, Solder, IP67
Standard range
Order code: 50-2634
MPN: DC3C-A1RB

Despatched within 4 working days - 954 in stock
1+ £6.04
10+ £5.41
50+ £4.54
Price per unit Ex VAT
Short Roller Lever Microswitch Maintained / momentary On/(On) 0.1A 250 VAC 30 IP67 +120°C -40°C
ZF DC3C-A1RC Microswitch SPDT 0.1A 250V AC, Medium Roller, Solder, IP67
ZF DC3C-A1RC Microswitch SPDT 0.1A 250V AC, Medium Roller, Solder, IP67
Standard range
Order code: 50-2635
MPN: DC3C-A1RC

Despatched same day - 4 in stockFurther 239 despatched in 4 working days
1+ £3.53
10+ £3.50
50+ £3.48
Price per unit Ex VAT
Medium Roller Microswitch Maintained / momentary On/(On) 0.1A 250 VAC 30 IP67 +120°C -40°C

Trustpilot