ZF DC3C-A1RB Microswitch SPDT 0.1A 250V AC, Short Roller, Solder, IP67

MPN
DC3C-A1RB
Brand
ZF
Order Code
50-2634
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Actuator Type:

    Lever Medium Roller Short Roller Lever
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.04
10+ £5.41
50+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 954 in stock

The ZF DC3C-A1RB is a sub-miniature switch known for its snap action mechanism.

It features a durable plastic lever and is finished in black.

This switch is typically used in applications requiring precise and reliable control, such as in industrial and home appliances.

Its compact design allows for integration into small and confined spaces.


  • SPST, On-On
  • Maintained-Momentary
  • IP67 subminiature switch with high repeat accuracy
  • Wide variety of auxiliary actuators
  • Actuators can also be retrofitted
  • High contact stability due to specific contact materials
  • Switching current 0.1A
  • Voltage rating 250V AC
  • Ambient temperature -40 to max. +120 °C
  • Mechanical life min. 1,000,000 operations
  • Approved according to EN 61058 and UL 1054
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Short Roller Lever
IP Rating IP67
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot