ZF DC1B-A1AA DC1B-A1AA Switch Snap Action NC SPST Button Solder 6A 250V

MPN
DC1B-A1AA
Brand
ZF
Order Code
15-1094
Country of Origin
Hong Kong
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1300+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1300
Despatched within 5 working days - 7,400 in stock

The ZF DC1B-A1AA is a snap action switch designed for durability and reliability.

With a normally closed (NC) single pole, single throw (SPST) function, it efficiently controls circuits.

Capable of handling 6A at 250V, this switch is suitable for power applications.

It is commonly used in household appliances and industrial equipment.


Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 6A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot