ZF DB1C-A1RC Switch 5A 125-250VAC Solder Term 18.5mm Action

MPN
DB1C-A1RC
Brand
ZF
Order Code
15-9709
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
560+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 560
Despatched within 5 working days - 6,877 in stock

The ZF DB1C-A1RC is a durable switch rated for 5A at 125-250VAC.

Its solder terminal design and 18.5mm action make it ideal for secure, reliable connections.

This switch is commonly used in industrial and consumer electronic applications.

The robust construction ensures long-lasting performance in various electrical circuits.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot