ZF DB1C-A1LD Microswitch SPDT 6A 250V AC, Long Lever, Solder

MPN
DB1C-A1LD
Brand
ZF
EAN-13
2050001201676
Order Code
50-2541
  • Free UK shipping available
Qty Unit Price (Ex VAT)
288+ £0.949
576+ £0.889
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 288
Despatched within 4 working days - 724 in stock

The ZF DB1C-A1LD kit features robust push-button switches accompanied by essential mounting accessories.

Designed for durability and reliability, these switches are suitable for various control panel applications.

With their compact design, they are ideal for space-constrained environments.

Common uses include industrial machinery and electronic equipment interfaces.


  • DB1C-A1LD
  • Maintained-Momentary
  • RoHS compliant
  • Micro Switch SPST
  • On-On
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 6A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Long Lever
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot